936604-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

936604-1

PL 250 FLAG REC 18-14AWG 0.40X28.0 PTPBR ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

936604-1 is an uninsulated quick disconnect receptacle terminal designed for reliable wire-to-device connections. This brass terminal features tin plating, F-crimp construction, and a flag orientation with an open barrel type, accommodating wire sizes from 0.82 to 2.08 mm² (18-14 AWG). The receptacle accepts mating tabs with 6.35 mm width and 0.8 mm thickness, with a product length of 21 mm and terminal material thickness of 0.41 mm. Operating over a temperature range of -40°C to 105°C, this terminal is compatible with insulation diameters from 2.11 to 3.5 mm. Ideal for automotive, appliance, and industrial wiring applications requiring secure, positive-lock connections.

Search Keywords: 9366041

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
936604-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Wire Size:
18 – 14 AWG, .82 – 2.08 mm²

FREQUENTLY ASKED QUESTIONS

Is 936604-1 RoHS compliant?

Yes, 936604-1 is RoHS compliant.

What is the lead time for 936604-1?

The standard lead time for 936604-1 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 90,000

Can Ship immediately

MOQ for In Stock Qty: 2000

MOQ for out of Stock Qty: 2000

Multiple: 2000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.3270
4,000
$0.2012
6,000
$0.1593
8,000 +
$0.1561