DESCRIPTION
SPT 4P PLUG ASSY NAT
Search Keywords: 9364441
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
936444-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tray
Packaging Quantity:
100
Primary Locking Feature:
Integrated in Housing
Sealable:
No
Serviceable:
No
Connector Position Assurance Capable:
No
Terminal Position Assurance:
No
Connector & Housing Type:
Housing for female terminals
Primary Product Color:
Natural
Packaging Method:
Tray
Number of Positions:
4
Number of Rows:
1
Mating Alignment Type:
Polarized
Cable Exit Angle:
180°
Product Length:
1.14 in, 29 mm
Centerline (Pitch):
.267 in, 6.8 mm
Mating Tab Width:
.248 in, 6.3 mm
Product Width:
.984 in, 25 mm
Contact Size:
6.3mm
Mating Alignment:
With
Connector Height:
.677 in, 17.2 mm
Strain Relief:
Without
Connector Mounting Type:
Cable Mount (Free-Hanging)
Connector & Contact Terminates To:
Wire & Cable
Connector Shape:
Rectangular
Connector System:
Wire-to-Board , Wire-to-Device
Housing Material:
PBT
Contact Type:
Receptacle
IN STOCK: 400
Can Ship immediately
Minimum Order Quantity: 300
Multiple: 100
Factory Lead-Time 18 Weeks
Price (USD)
Qty
Unit Price
300
$0.7987
500
$0.7630
1,000
$0.7303
2,500
$0.6997
5,000
$0.6814
7,500
$0.6793
10,000
+
$0.6722
English
Chinese
Spanish
