help desk software
936211-1 by te connectivity / amp brand
Image is representational - see mfr. specs

936211-1

TE Connectivity / AMP Brand

090III 16P CAP ASSY ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

936211-1 is a receptacle contact component for the .040 MULTILOCK connector system, designed for automotive wire-to-wire and wire-to-board applications. The contact is manufactured from copper alloy with available finishes of pre-tin plated or selective gold plated, meeting application specifications 114-5094 and 114-5162. It accommodates wire sizes ranging from 0.3 to 0.5 mm² (AWG 22–20) with wire insulation diameters of 1.1 to 2.0 mm, and is available in strip form, loose-piece, and hand tool configurations. The contact features a protected contacting point design and is integrated into plug housings with a double-lock mechanism to ensure complete and secure insertions. This component is widely used in automotive powertrain systems, safety and security systems, and convenience applications where reliable wire termination and contact integrity are essential.

Product Highlights:

  • Housing
  • Receptacle (Cap)
  • Receptacle Configuration = 090 III
  • Number of Rows = 2
  • Number of Positions = 16

Search Keywords: 9362111

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
936211-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
170
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
25/Contact A
Operating Temperature:
-30 to 105 °C

IN STOCK: 2,040

Can Ship immediately

MOQ for In Stock Qty: 170

MOQ for out of Stock Qty: 170

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
170
$1.193
340
$1.190
510
$1.187
680
$1.184
1,360
$0.729
2,040
$0.577
2,720 +
$0.565