help desk software
927888-2 by te connectivity / amp brand
Image is representational - see mfr. specs

927888-2

TE Connectivity / AMP Brand

CI 2 STIFT ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 09/30/2028
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

927888-2 is a pin contact designed for use in the CI 2 connector housing and contact series. It features a contact diameter of 1.60 mm (0.063 in) and accommodates wire ranges from 1.00 to 2.50 mm² (17-13.5 AWG) with FLR insulation type. The contact includes pre-tin solder tail plating and supports a maximum insulation diameter of 3.0 mm. This RoHS and ELV compliant component is supplied in strip packaging with a quantity of 4,000 units, making it suitable for high-volume wire termination applications in automotive and industrial connector assemblies.

Product Highlights:

  • Contact
  • Contact Diameter = 1.60 mm
  • Contact Type = Pin
  • Packaging Method = Strip
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]

Search Keywords: 9278882

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
927888-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
13-17 AWG
Contact Material:
Brass
Contact Plating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Crimp
End of Life:
Final orders must be placed by 09/30/2028
  End of Life: Final orders must be placed by 09/30/2028  

IN STOCK: 49,000

Can Ship immediately

Minimum Order Quantity: 3500

Multiple: 3500

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3,500
$0.263
4,000
$0.253
25,000
$0.219
50,000
$0.181
100,000 +
$0.152