help desk software
927845-2 by te connectivity / amp brand
Image is representational - see mfr. specs

927845-2

TE Connectivity / AMP Brand

JPT SL REC 2.8 Contact SRC Sn ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / AMP Brand part 927845-2 is a JPT SL REC 2.8 Contact SRC Sn connector. This high-quality component is designed for reliable electrical connections in various applications. The JPT SL REC 2.8 Contact features a durable construction and is compatible with TE Connectivity's AMP Brand connectors. With its secure retention clip (SRC), this contact ensures a strong and stable connection. The contact is coated with a protective layer of Sn (tin) for optimal conductivity and corrosion resistance. Trust TE Connectivity / AMP Brand part 927845-2 for your electrical connection needs.

Product Highlights:

  • Contact
  • Contact Gender = Receptacle
  • Junior Timer Series
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter, Range = 1.40 - 2.10 mm

Search Keywords: 9278452

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
927845-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
17-20 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
  Different packaging options available.  See Alternatives

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 18 Weeks

Qty
Unit Price
4,000
$0.1002
8,000
$0.0995
12,000
$0.0975
28,000
$0.0926
52,000
$0.0813
100,000
$0.0811
152,000 +
$0.0808
Please Note: Tariffs may apply for U.S. shipments