help desk software
927773-1 by te connectivity / amp brand
Image is representational - see mfr. specs

927773-1

TE Connectivity / AMP Brand

JPT REC 2.8 Contact SRC Sn ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity AMP Brand part 927773-1, also known as JPT REC 2.8 Contact SRC SN, is a high-quality receptacle contact designed for reliable electrical connections. Engineered for use in various applications, this contact is constructed with durable materials to ensure a secure and long-lasting connection. The receptacle features a 2.8mm interface and is tin-plated for enhanced corrosion resistance and conductivity. Ideal for use in automotive and industrial environments, the JPT REC 2.8 Contact SRC SN offers excellent performance in high-vibration settings and is compatible with a variety of wire sizes, making it a versatile choice for engineers and designers seeking dependable connectivity solutions. Whether utilized in design projects or maintenance tasks, this product exemplifies TE Connectivity's commitment to quality and innovation.

Product Highlights:

  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 2.70 - 4.10 mm

Search Keywords: 9277731

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
927773-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
Reel
Typical Current Rating:
30 A
Mating Tab Width:
.11 in, 2.8 mm
Crimp Type:
F-Crimp
Terminal Transmits:
25 – 40 A (Power)
Interface Plating:
Tin (Sn)
Mating Tab Thickness:
.031 in, .8 mm
Packaging Quantity:
3000
Packaging Method:
Reel
Operating Temperature Range:
-40 – 130 °C, -40 – 266 °F
Sealable:
No
Terminal Type:
Receptacle
Wire Contact Termination Area Plating Material:
Tin
Wire Size:
16 – 14 AWG, 1 – 2.5 mm²
Termination Method to Wire & Cable:
Crimp
Tab Length:
.74 in, 18.8 mm
Receptacle Style:
180°
Contact Size:
2.8mm
Contact Fabrication:
Stamped & Formed
Operating Temperature (Max):
130 °C, 266 °F

IN STOCK: 9,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3080
3,000
$0.2994
6,000
$0.2954
9,000
$0.2947
12,000
$0.2771
15,000
$0.2764
27,000
$0.2464
51,000 +
$0.2434