927771-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

927771-6

JPT REC 2.8 Contact SRC Ag ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

JPT REC 2.8 Contact SRC Ag

Product Highlights:

  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.31 mm

Search Keywords: 9277716

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
927771-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
ES
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Contact Type:
Signal
Gender:
SKT
Wire Size:
17-20 AWG
Contact Material:
Copper-Iron
Contact Plating:
Pre-Silver
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 927771-6 RoHS compliant?

Yes, 927771-6 is RoHS compliant.

What is the lead time for 927771-6?

The standard lead time for 927771-6 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12,000

Can Ship immediately

Minimum Order Quantity: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3234
4,000
$0.3064
8,000
$0.3056
12,000
$0.3049
28,000
$0.3041
52,000
$0.3033
100,000 +
$0.3026