927203-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

927203-1

Conn Housing RCP 2 POS 10mm Crimp ST Carton ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

927203-1 is a connector housing component manufactured using natural nylon thermoplastic material. The housing features good wear resistance, is lightweight, and non-flammable, with good plasticity characteristics. The natural nylon material may exhibit color variations ranging from white to green or yellow due to its hygroscopic nature, which does not affect the form, fit, or function of the product. This housing is designed for use in household appliances and similar applications where high safety performance materials are required.

Product Highlights:

  • Tab Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Number of Positions = 2

Search Keywords: 9272031

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
927203-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
2600
Package Type:
BOX
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
RCP3489
Termination Method:
Crimp3503
Number of Contacts:
2
Maximum Voltage Rating:
2503494VDC,2503494VAC
Operating Temperature:
-40 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 927203-1 RoHS compliant?

Yes, 927203-1 is RoHS compliant.

What is the lead time for 927203-1?

The standard lead time for 927203-1 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12,875

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 1950

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
100
$0.6527
500
$0.6511
1,000
$0.6494
1,950
$0.6478
3,900
$0.3986
5,850
$0.3156
7,800 +
$0.3093