926973-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

926973-1

STD TIMER CONTACT ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

926973-1 is a Standard Timer contact with one locking lance designed for in-line mating connector applications. This tin-plated brass (CuZn) contact accommodates wire sizes from 1.0 to 2.5 mm² and insulation diameters ranging from 3.0 to 4.3 mm. The contact is designed to mate with 6.3 mm tabs and supports current carrying capacity up to 16A with 1.50 mm² wire. It is commonly used in industrial and commercial applications requiring reliable electrical connections in timer connector systems.

Product Highlights:

  • Contact
  • Contact Type = Standard Timer
  • Receptacle
  • Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
  • Insulation Diameter = 3.00 - 4.29 mm

Search Keywords: 9269731

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
926973-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
REEL
Contact Type:
Signal
Gender:
SKT
Wire Size:
13-17 AWG
Contact Material:
Brass
Contact Plating:
Tin
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 926973-1 RoHS compliant?

Yes, 926973-1 is RoHS compliant.

What is the lead time for 926973-1?

The standard lead time for 926973-1 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50,000

Can Ship immediately

Minimum Order Quantity: 2500

Multiple: 2500

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.0891
5,000
$0.0881
7,500
$0.0875
10,000
$0.0871
25,000
$0.0858
50,000
$0.0681
100,000
$0.0590
150,000 +
$0.0586