926901-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

926901-1

UMNL Socket 16-13 AWG ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

926901-1 is a loose-piece crimp pin contact from the AMP Universal MATE-N-LOK connector series. This contact is manufactured from brass (CuZn) with a tin-plated finish, providing reliable electrical connectivity and corrosion resistance. It is designed for wire sizes ranging from 0.5 to 2.1 mm² (20–14 AWG) with a maximum insulation diameter of 20.1 mm and a contact length (L) of 3.3 mm. The Universal MATE-N-LOK system is widely used in industrial, automotive, and general-purpose interconnect applications where secure mating and ease of assembly are required.

Product Highlights:

  • Contact
  • Universal MATE-N-LOK
  • Not CompactPCI
  • Contact Type = Socket
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]

Search Keywords: 9269011

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
926901-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Contact Type:
Power
Gender:
SKT
Wire Size:
13-15 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
19 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 926901-1 RoHS compliant?

Yes, 926901-1 is RoHS compliant.

What is the lead time for 926901-1?

The standard lead time for 926901-1 is approximately 37 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14,073

Can Ship immediately

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 6000

Multiple: 1000

Factory Lead-Time 37 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1692
3,000
$0.1547
6,000
$0.1512
12,000
$0.1493
18,000
$0.1489
24,000 +
$0.1486