help desk software
926524-1 by te connectivity / amp brand
Image is representational - see mfr. specs

926524-1

TE Connectivity / AMP Brand

PL 2P HOUSING PA6.6 ZYTEL 101 BLACK ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

926524-1 is a 2-position crimp terminal housing receptacle from the Positive Lock 250 series, designed for cable mount (free-hanging) connector applications. This housing features a straight terminal orientation with mating alignment capability and is constructed from Polyamide 6.6 GF material in black color. It offers a centerline pitch of 16.4 mm and operates within a temperature range of -40°C to 105°C, with a UL 94V-0 flammability rating for enhanced safety. The housing is EU RoHS and ELV compliant with low halogen content, making it suitable for automotive and industrial wiring applications where reliable electrical connections are required.

Search Keywords: 9265241

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
926524-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
2
Sealable:
No
UL Flammability Rating:
UL 94V-0
Terminal Orientation:
Straight
Mating Alignment:
With
Housing Material:
Polyamide 6.6 GF
Packaging Quantity:
2000
Packaging Method:
Carton
Primary Product Color:
Black
Terminal Type:
Receptacle
Contact Mating Retention:
Without
Centerline (Pitch):
.645 in, 16.4 mm
Operating Temperature Range:
-40 – 105 °C, -40 – 221 °F
Connector & Housing Type:
Receptacle
Connector Mounting Type:
Cable Mount (Free-Hanging)
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 34,379

Can Ship immediately

Minimum Order Quantity: 300

Price (USD)

Qty
Unit Price
300
$0.494
1,500
$0.468
4,000
$0.456
5,000
$0.335
10,000
$0.272
20,000 +
$0.251