925592-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

925592-1

.062 PIN CONTACT ...

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 09/30/2027
Certificate of Compliance

DESCRIPTION

925592-1 is a C1C pin contact designed for reliable wire termination in electrical connector applications. This contact is manufactured from CuZn30 R500 brass material with a pre-tinned finish for enhanced solderability and corrosion resistance. The contact features precise dimensions including an overall length of approximately 28.8 ±1 mm and a contact width of 0.32 ±0.05 mm. Supplied in strip form for automated assembly processes, this pin contact is suitable for use in various industrial and electronic interconnect systems where consistent performance and quality are required.

Search Keywords: 9255921

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
925592-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694051
COO:
IT
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Contact Type:
Signal
Gender:
Pin
Wire Size:
18-21 AWG
Contact Material:
CuZn30
Contact Plating:
Pre-Tin
Termination Method:
Crimp
End of Life:
Final orders must be placed by 09/30/2027

FREQUENTLY ASKED QUESTIONS

Is 925592-1 discontinued?

Yes, 925592-1 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2027). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 925592-1 RoHS compliant?

Yes, 925592-1 is RoHS compliant.

What is the lead time for 925592-1?

The standard lead time for 925592-1 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

  End of Life: Final orders must be placed by 09/30/2027  

IN STOCK: 105,000

Can Ship immediately

Minimum Order Quantity: 5000

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1,100
$0.0749
10,000
$0.0696
20,000
$0.0653
40,000 +
$0.0642