help desk software
9-2176407-5 by te connectivity / amp brand
Image is representational - see mfr. specs

9-2176407-5

TE Connectivity / AMP Brand

3560 100R 5% ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 3560100RJT is a high-power thick film chip resistor from TE Connectivity's 3560 series, designed for automotive and industrial applications with AEC-Q200 qualification. It delivers 6W power rating at 70°C in a compact 4527 package (11.6 × 6.85 × 1.10 mm) with matte tin over nickel barrier termination, making it suitable for automatic placement in high-volume production. The resistor offers a resistance range from 1O to 10MO with tolerance options of ±1% or ±5%, maximum working voltage of 300V, and operating temperature range of -55°C to 155°C. Temperature coefficient of resistance varies by value: ±400 PPM/°C for 10O = R = 100O, ±200 PPM/°C for 10O < R = 100O, and ±100 PPM/°C for 100O < R = 10MO. This component is ideal for automotive power management, industrial control circuits, and high-reliability applications requiring robust thermal performance and environmental stability.

Search Keywords: 921764075

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-2176407-5
Alias/AKA:
3560100RJT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1000
Package Type:
Reel
Number of Terminations:
2
Power Rating:
6 W
Resistor Type:
Power Resistor
Number of Resistors:
1
Temperature Coefficient:
±100 ppm/°C
Resistance Value:
100 Ω
Resistance Class:
Up to 1kΩ
Element Type:
Thick Metal Film
Packaging Method:
Taped &amp; Reeled
Operating Voltage:
300 V
Voltage Rating:
300 V
Product Type:
Fixed Resistor

IN STOCK: 810

Can Ship immediately

You may purchase all in-stock quantity of 810

Stock lot only: 810

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 1000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$0.8281
1,000
$0.7528
1,500
$0.7028
2,000 +
$0.6885