9-1879645-7
TE Connectivity / AMP BrandH8 1K0 0.5% 50PPM
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
H8 1K0 0.5% 50PPM
Search Keywords: 918796457
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1879645-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Number of Resistors:
1
Element Type:
Thin Film
Resistor Type:
Precision Resistor
Packaging Method:
Bandoliered
Power Rating:
.25 W
Operating Temperature Range:
-55 – 155 °C
Temperature Coefficient:
±50 ppm/°C
Number of Terminations:
2
Resistance Class:
1kΩ – 1MΩ
Resistance Value:
1K Ω
Operating Voltage:
350 V
Lead Type:
Axial-Leaded
Product Type:
Fixed Resistor
Voltage Rating:
350 V
IN STOCK: 250
Can Ship immediately
Minimum Order Quantity: 250
Multiple: 250
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
250
$0.7000
500
$0.5667
1,000
$0.5446
2,500
$0.5274
5,000
$0.5095
7,500
$0.5082
10,000
$0.4811
15,000
+
$0.4799
English
Chinese
Spanish
