help desk software
9-1879627-5 by te connectivity / amp brand
Image is representational - see mfr. specs

9-1879627-5

TE Connectivity / AMP Brand

H4P 82K 1% 100PPM

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

H4P 82K 1% 100PPM

Search Keywords: 918796275

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1879627-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Power Rating:
1 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
500 V

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
250
$0.4242
1,000
$0.3919
2,500
$0.3706
5,000
$0.3425
7,500
$0.3333
10,000
$0.3100
15,000
$0.3013
25,000 +
$0.2693

Tools/3D Models

Product Guides