9-1879523-1
TE Connectivity / AMP BrandCRGH2512 1% 86R6 2W ...
DESCRIPTION
The CRGH2512F86R6 is a high-power thick film chip resistor designed for surface-mount applications. It provides a resistance of 86.6 ohms with a precision tolerance of ±1% and features a high power rating of 2 watts at 70°C. This 2512-size component operates with a maximum working voltage of 250V and has a temperature coefficient of ±100 PPM/°C. Due to its high power-to-size ratio and wide operating temperature range of -55°C to 155°C, this resistor is ideal for demanding industrial and general-purpose electronic circuits.
Search Keywords: 918795231
SPECIFICATIONS
IN STOCK: 6,000
Can Ship immediately
MOQ for In Stock Qty: 2000
MOQ for out of Stock Qty: 2000
Factory Lead-Time 14 Weeks
English
Chinese
Spanish
