9-1879210-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

9-1879210-5

CPF 0402 1K43 0.1% 25PPM 5K RL

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CPF 0402 1K43 0.1% 25PPM 5K RL

Search Keywords: 918792105

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1879210-5
Alias/AKA:
CPF0402B1K43E
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Power Rating:
.063 W
Tolerance:
.1 %
Temperature Coefficient:
±25 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is 9-1879210-5 RoHS compliant?

Yes, 9-1879210-5 is RoHS compliant.

What is the lead time for 9-1879210-5?

The standard lead time for 9-1879210-5 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 2500

Multiple: 5000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.1421
5,000
$0.1370
10,000
$0.1254
25,000
$0.1251
50,000
$0.1247
100,000
$0.1244
150,000 +
$0.1241

Tools/3D Models

Product Guides