917803-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

917803-2

DYNAMIC D-5 TAB CONT. M AU ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 917803-2 is a DYNAMIC D-5 TAB CONT., M AU. This innovative electrical connector offers a reliable and secure connection for various applications. With its dynamic design, it ensures optimal performance and durability. The M AU finish further enhances conductivity and resistance to corrosion, extending the longevity of the connector. Whether used in automotive, industrial or other electronic systems, this TE Connectivity / AMP Brand part guarantees superior connectivity and a seamless conducting experience.

Product Highlights:

  • Terminate To Wire
  • Contact
  • Tab
  • Product Series = D-5
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]

Search Keywords: 9178032

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
917803-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1200
Package Type:
REEL
Contact Type:
Power
Gender:
SKT
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 917803-2 RoHS compliant?

Yes, 917803-2 is RoHS compliant.

What is the lead time for 917803-2?

The standard lead time for 917803-2 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 13,700

Can Ship immediately

Minimum Order Quantity: 100

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
100
$1.83
250
$1.78
500
$1.74
1,200
$1.70
3,600 +
$1.64