help desk software
917730-1 by te connectivity / amp brand
Image is representational - see mfr. specs

917730-1

TE Connectivity / AMP Brand

2.5 SIGNAL D/LOCK HDR ASSY 10P

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

2.5 SIGNAL D/LOCK HDR ASSY 10P

Search Keywords: 9177301

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
917730-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Bag
PCB Contact Termination Area Plating Material:
Tin
UL Flammability Rating:
UL 94V-0
Contact Mating Area Plating Material Finish:
Matte
Centerline (Pitch):
.098 in, 2.5 mm
Connector Mounting Type:
Board Mount
Housing Material:
Nylon 6/6 GF
PCB Contact Termination Area Plating Material Thickness:
31.49 – 98.42 µin, .8 – 2.5 µm
Contact Base Material:
Copper Alloy
Contact Layout:
Inline
Contact Mating Area Plating Material:
Tin
Operating Temperature Range:
-30 – 105 °C, -22 – 221 °F
PCB Thickness (Recommended):
.063 in, 1.6 mm
Glow Wire Rating:
Glow Wire
Mating Retention:
With
Number of Rows:
1
Mating Square Post Dimension:
.025 in, .64 mm
Sealable:
No
Contact Shape & Form:
Square
Termination Method to Printed Circuit Board:
Through Hole - Solder
PCB Mount Alignment:
With
Number of Positions:
10
PCB Mount Alignment Type:
Boss
Connector Width:
.32 in, 8.2 mm
PCB Mount Retention:
With
Contact Current Rating (Max):
3 A
PCB Contact Termination Area Plating Material Finish:
Matte
PCB Connector Assembly Type:
PCB Mount Header
Mating Retention Type:
Latch
Contact Mating Area Length:
.18 in, 4.7 mm
PCB Mount Orientation:
Vertical
Connector & Contact Terminates To:
Printed Circuit Board
Contact Underplating Material:
Copper
Termination Post & Tail Length:
.125 in, 3.18 mm
PCB Mount Retention Type:
Kinked
Mating Alignment Type:
Polarization
Packaging Quantity:
100
Connector System:
Wire-to-Board
Mating Alignment:
With
Connector Height:
.6 in, 15.3 mm
Connector Profile:
High
Agency/Standard:
CSA , UL
Connector Length:
1.08 in, 27.5 mm
Circuit Application:
Signal
Square Termination Post & Tail Dimension:
.025 in, .64 mm
Contact Mating Area Plating Material Thickness:
31.49 µin, .8 µm
Contact Underplating Material Thickness:
19.68 – 47.24 µin, .5 – 1.2 µm
Header Type:
Fully Shrouded
Packaging Type:
Bag , Box
Contact Type:
Pin
Operating Voltage:
250 VAC, 250 VDC
Primary Product Color:
Natural

IN STOCK: 300

Can Ship immediately

Minimum Order Quantity: 150

Multiple: 100

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
150
$0.5920
600
$0.5735
1,050
$0.5478
2,550
$0.5170
5,100
$0.5029
7,500
$0.4894
10,050
$0.3845
15,000 +
$0.3836