help desk software
917724-9 by te connectivity / amp brand
Image is representational - see mfr. specs

917724-9

TE Connectivity / AMP Brand

2.5 S.D.LOCK HDR ASSY 4P H/PRO, BLACK ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

917724-9 is a 4-position vertical post header with high profile for the 2.5 mm signal double lock connector system, manufactured by TE Connectivity. This header is constructed with glow wire test (GWT) and V-0 material compliance, meeting IEC 60335-1 5th Edition and UL 94 V-0 safety standards. The header features phosphor bronze contacts with pre-tin plating and is available in natural color with optional polarization peg (boss) for proper PCB orientation. It accepts 26-20 AWG wire with insulation diameters up to 1.8 mm and is rated for up to 3 Amps per line. The connector system includes audible click feedback when contacts are fully inserted and offers innerlocking cavity design to prevent unintentional disengagement. Common applications include door openers, security systems, industrial controls, HVAC system controls, fan modules, and business equipment where reliable wire-to-board interconnection is required.

Search Keywords: 9177249

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
917724-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
330
Package Type:
Bag

IN STOCK: 7,573

Can Ship immediately

MOQ for In Stock Qty: 330

MOQ for out of Stock Qty: 330

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
330
$0.8533
660
$0.8512
1,320
$0.8490
2,640
$0.8469
5,280
$0.4484
7,920
$0.3155
10,560 +
$0.3093