917702-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

917702-1

2.5 SGNAL D//LOCK D.L.P 6P ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

917702-1 is a 6-position 2.5 mm signal double lock connector plug housing designed for wire-to-board interconnect applications. This connector features a double lock plate (part number 917702-1) that ensures positive loading and helps prevent contact back-out, providing secure and reliable connections. The housing is constructed with V-O material meeting UL 94 V-O flammability standards and glow wire test requirements per IEC 60335-1 5th Edition, making it suitable for home appliance and industrial control applications. The connector accepts 26-20 AWG wire with insulation diameters up to 1.8 mm and is rated for up to 3 Amps per line. The plug housing features a latch mechanism and polarizing ribs that ensure proper mating with cap housings, preventing unintentional disengagement. Common applications include gaming systems, vending machines, garage door openers, security systems, HVAC controls, and other appliance and industrial equipment requiring compact, reliable signal interconnection.

Product Highlights:

  • Double-Lock Plate
  • Number of Positions = 6
  • Copper Alloy Contact Base Material
  • Pre-Tin Contact Mating Area Plating Material

Search Keywords: 9177021

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
917702-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
600
Package Type:
BAG
Type:
Double Lock Plate
Dimension:
16.5 x 6.9 mm

FREQUENTLY ASKED QUESTIONS

Is 917702-1 RoHS compliant?

Yes, 917702-1 is RoHS compliant.

What is the lead time for 917702-1?

The standard lead time for 917702-1 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,650

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 4500

Multiple: 600

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
500
$0.0981
1,000
$0.0978
2,500
$0.0976
4,500
$0.0973
9,000
$0.0730
13,500
$0.0681
18,000 +
$0.0668