917693-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

917693-1

Conn Housing PL 9 POS 2.5mm Crimp ST Cable Mount Natural Bag/Box ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

917693-1 is a 9-position plug housing designed for the 2.5 mm Signal Double Lock (SDL) connector system, providing wire-to-wire and wire-to-board interconnect solutions. This compact, single-row housing features V-0 rated material for flammability compliance and is available in natural color, with polarizing ribs for proper mating orientation. The connector system accepts 26-20 AWG wire with insulation diameters up to 1.8 mm and is rated up to 3 Amps per line, with a maximum operating temperature of 105°C. The plug housing includes a latch mechanism to prevent unintentional disengagement and offers an optional double lock plate (917705-1) to ensure positive contact loading and prevent back-out. Common applications include household appliances, HVAC system controls, industrial controls, security systems, and gaming equipment.

Search Keywords: 9176931

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
917693-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BAG
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
PL3489
Termination Method:
Crimp3503
Number of Contacts:
9
Maximum Voltage Rating:
503494VDC,503494VAC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-30 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 917693-1 RoHS compliant?

Yes, 917693-1 is RoHS compliant.

What is the lead time for 917693-1?

The standard lead time for 917693-1 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 347,700

Can Ship immediately

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 750

Multiple: 300

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
100
$0.4264
250
$0.4253
500
$0.4242
750
$0.4232
1,500
$0.3174
2,250
$0.2962
3,000 +
$0.2903