917683-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

917683-1

2.5 SIGNAL DBL LOCK REC CONT L ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part number 917683-1 is a 2.5 Signal Double Lock Receptacle Connector for reliable and secure connections in electrical applications. This high-quality connector is designed to ensure a stable and effective connection for your wiring needs.

Product Highlights:

  • Contact
  • Receptacle
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Terminate To Wire
  • Packaging Method = Strip

Search Keywords: 9176831

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
917683-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8000
Package Type:
REEL
Contact Type:
Signal
Gender:
SKT
Wire Size:
20-22 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
3 A
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 917683-1 RoHS compliant?

Yes, 917683-1 is RoHS compliant.

What is the lead time for 917683-1?

The standard lead time for 917683-1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 48,699

Can Ship immediately

Minimum Order Quantity: 8000

Multiple: 8000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
8,000
$0.0348
16,000
$0.0340
32,000
$0.0335
56,000
$0.0290
104,000
$0.0248
152,000
$0.0244
256,000
$0.0243
504,000 +
$0.0242