help desk software
9-1622826-7 by te connectivity / amp brand
Image is representational - see mfr. specs

9-1622826-7

TE Connectivity / AMP Brand

CRG Series SMD Thick Film Resistor - 82 ohm ±1% - 0.0625W - 0402 - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CRG Series SMD Thick Film Resistor - 82 ohm ±1% - 0.0625W - 0402 - Tape&Reel

Search Keywords: 916228267

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1622826-7
Alias/AKA:
CRG0402F82R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
10000
Package Type:
Reel
Power Rating:
.063 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
50 V

IN STOCK: 140,000

Can Ship immediately

Minimum Order Quantity: 30000

Multiple: 10000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
30,000 +
$0.0028