9-1618239-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

9-1618239-1

K43A732=RELAY, VACUUM, SPST-NO ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

9-1618239-1 is a high voltage relay from the KILOVAC K43 Series, designed for make and break load switching applications. This relay features a 10 kV voltage rating with 25 Amps continuous current capacity and utilizes a vacuum dielectric for reliable power switching of low current loads. The relay supports RF ratings up to 32 MHz and offers an extended mechanical life of 2 million cycles. Common applications include high voltage switching systems, RF equipment, and industrial power control where reliable high voltage isolation is required.

Product Highlights:

  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 25 Amps.
  • RF Rated
  • Coil Voltage = 12 VDC

Search Keywords: 916182391

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1618239-1
Alias/AKA:
K43A732
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Termination Style:
Turret Terminals
Mounting Type:
Flanged

FREQUENTLY ASKED QUESTIONS

Is 9-1618239-1 RoHS compliant?

No, 9-1618239-1 is not RoHS compliant.

What is the lead time for 9-1618239-1?

The standard lead time for 9-1618239-1 is approximately 56 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 43

Can Ship immediately

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 56 Weeks

Price (USD)

Qty
Unit Price
2
$863.91
3
$708.85
5
$505.06
6 +
$494.95

Tools/3D Models

Product Guides