9-144835-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

9-144835-3

BOITIER PORTE -LANG 5MM DOUBLE VERROU (housing for tab 5 mm double locking) ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

9-144835-3 is a 3-position keyed connector housing manufactured by TE Connectivity / AMP Brand. This connector features white (blanc) color coding with keying position 10 for polarization and mating alignment. The housing has overall dimensions of approximately 19.7 mm (B) x 17 mm (A) and includes dimensional tolerances such as 1.4 ±0.1 mm and 13.2 ±0.3 mm for critical features. Additional specifications include 3.5 ±0.13 mm, 1.9 ±0.13 mm, and 14.8 ±0.3 mm dimensions. This connector is suitable for applications requiring reliable keyed connections with color-coded identification.

Product Highlights:

  • Tab Housing
  • Tab Fit = 5.00 mm
  • Line = Mark III
  • Packaging Method = Loose Piece
  • Number of Positions = 3

Search Keywords: 91448353

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-144835-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
3
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 9-144835-3 discontinued?

Yes, 9-144835-3 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 9-144835-3 RoHS compliant?

Yes, 9-144835-3 is RoHS compliant.

What is the lead time for 9-144835-3?

The standard lead time for 9-144835-3 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 7,000

Can Ship immediately

Minimum Order Quantity: 50

Price (USD)

Qty
Unit Price
50
$1.54
500
$1.48
1,000
$1.41
3,000
$1.35
8,000 +
$1.31

Tools/3D Models

Product Guides