9-1437654-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

9-1437654-5

6STV-06-008=ASSEMBLY ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

The 6STV-06-008 is a 0.375" pitch Series #6 tri-barrier solder turret terminal block with vertical mounting configuration. It features a polyamide housing with UL94V-0 flammability rating and bright acid tin-plated copper alloy terminals secured with #6-32 steel screws with zinc plating and clear chromate coating. The terminal block supports wire ranges from 18-22 AWG and is rated for 25 Amps at 300V (UL Class C) or 5 Amps at 600V (UL Class D), with a maximum operating temperature of 105°C. This component is commonly used in industrial control panels, power distribution systems, and electrical enclosures where reliable wire termination and compact spacing are required.

Search Keywords: 914376545

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1437654-5
Alias/AKA:
6STV-06-008
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Type:
Barrier Strip
Mounting:
Panel Mount
Termination Method:
Solder
Pitch:
9.53 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
25/Contact A
Wire Size:
18-22 AWG
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 9-1437654-5 discontinued?

Yes, 9-1437654-5 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2017). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 9-1437654-5 RoHS compliant?

Yes, 9-1437654-5 is RoHS compliant.

What is the lead time for 9-1437654-5?

The standard lead time for 9-1437654-5 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Price (USD)

Qty
Unit Price
10
$3.53
50
$3.16
100
$3.09
250
$3.04
500
$2.26
1,000
$1.69
2,500
$1.67
5,000 +
$1.35

Tools/3D Models

Product Guides