9-1415899-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

9-1415899-4

RZ0H-1A4-D012 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part 9-1415899-4, also known as the RZ0H-1A4-D012, is a high-quality relay ideal for a wide range of applications. Designed for efficiency and reliability, this relay features a DPDT (Double Pole Double Throw) contact configuration, ensuring versatile switching capabilities. With a robust coil voltage rating of 12V DC, it is suitable for various low-voltage applications. The relay offers excellent performance even in demanding environments, making it ideal for use in industrial control systems, automation, and other electrical applications. Its compact design ensures easy integration into existing setups, while the durable construction guarantees long-lasting performance. Choose the TE Connectivity relay for your next project and experience the perfect blend of functionality and reliability.

Search Keywords: 914158994

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1415899-4
Alias/AKA:
RZ0H-1A4-D012
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
AT
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BOX
Contact Arrangement:
1 Form A (SPST-NO)
Coil Resistance:
360 Ω

FREQUENTLY ASKED QUESTIONS

Is 9-1415899-4 RoHS compliant?

Yes, 9-1415899-4 is RoHS compliant.

What is the lead time for 9-1415899-4?

The standard lead time for 9-1415899-4 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,434

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
10
$2.22
100
$1.98
250
$1.94
500
$1.90
1,000
$1.86
2,500
$1.84
5,000
$1.81
7,500 +
$1.80