9-1393254-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

9-1393254-4

W92-X152-50=M6/M7/M9/W6/W7 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

W92-X152-50=M6/M7/M9/W6/W7

Product Highlights:

  • Magnetic Circuit Breaker
  • Series/Mounting Option = W9 (6-32 Mtg. Threads)
  • Actuator Style = Toggle
  • 2 Poles
  • Current Rating = 50 Amps.

Search Keywords: 913932544

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
9-1393254-4
Alias/AKA:
W92-X152-50
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
12
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
65 VDC
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
Stud
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 9-1393254-4 discontinued?

Yes, 9-1393254-4 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 9-1393254-4 RoHS compliant?

Yes, 9-1393254-4 is RoHS compliant.

What is the lead time for 9-1393254-4?

The standard lead time for 9-1393254-4 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 11

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$196.78
5
$193.83
10
$190.93
18
$188.06
36
$99.55
54
$70.05
72 +
$68.66