88976-4 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

88976-4

CONTACT,PIN,TIN PLATE,FFC ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

88976-4 is a flexible film contact designed for use with flexible flat conductor (FFC) cables. It features an IDC (Insulation Displacement Contact) termination method and a pin-type contact configuration with a 2.54 mm (0.100 inch) centerline spacing. The contact is constructed with a 0.025 square pin design, ensuring reliable electrical connections. This component is EU RoHS/ELV compliant, making it suitable for environmentally conscious applications. Common applications include electronic assemblies requiring flexible flat cable interconnections in consumer electronics, industrial equipment, and communication devices.

Product Highlights:

  • Pin
  • Contact Type = Pin
  • 2.54 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Matte Tin over Nickel Contact Mating Area Plating Material

Search Keywords: 889764

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
88976-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
PH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
15000
Package Type:
REEL
Contact Type:
Signal
Gender:
SKT
Contact Material:
Phosphor Bronze
Contact Plating:
Tin over Nickel
Termination Method:
Crimp

FREQUENTLY ASKED QUESTIONS

Is 88976-4 RoHS compliant?

Yes, 88976-4 is RoHS compliant.

What is the lead time for 88976-4?

The standard lead time for 88976-4 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16,974

Can Ship immediately

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 15000

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.3199
2,500
$0.3137
7,500
$0.3105
10,000
$0.3074
15,000
$0.3044
30,000
$0.3036
45,000
$0.3028
60,000 +
$0.3021