help desk software
881781-1 by te connectivity / amp brand
Image is representational - see mfr. specs

881781-1

TE Connectivity / AMP Brand

The 881781-1 is a UDC Type I reinforced wedge connector designed for energized installation in overhead power systems up to 35 kV. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 881781-1 is an AMPACT UDC (Universal Distribution Connector), a reinforced wedge connector intended for energized, hot-stick installation. It is rated for a voltage class of 35 kV or less and is compatible with both aluminum and copper conductors. This connector operates reliably within a temperature range of 0°C to 100°C and includes a visual inspection feature to confirm proper installation. Designed for overhead power component applications, it provides a secure connection for tapping or splicing conductors in live-line scenarios.

Search Keywords: 8817811

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
881781-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8535908040
COO:
BR
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Hot Stick Accessories:
Yes
Insulated Cover:
Yes
Technology:
Wedge
Free of Lead, Cadmium, Heavy Metals:
Yes
Application Type:
Overhead
Product Availability:
AMERICAS
Operating Temperature Range:
0 – 100 °F
Conductor Material:
Aluminum & Copper
Voltage Class:
≤ 35 kV
Energized Installation:
Yes
Visual Inspection:
Yes

IN STOCK: 40

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
5
$11.11
10
$10.55
25
$7.03
50
$6.49
100
$6.03
250
$5.48
500 +
$5.34