help desk software
87224-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

87224-1

Board-To-Board Connector - 1 Contacts - Header - AMPMODU Mod II Series - Through Hole - 1 Rows. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

This unshrouded 87224-1 header connector from TE Connectivity reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's a single contact that is made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -65 to 105 °C. 87224-1 is housed in black thermoplastic. It uses the solder termination method. This product is 2.13 mm long, 10.37 mm tall and 2.54 mm deep.

Product Highlights:

  • Header
  • Header Type = Standard
  • Number of Rows = Single
  • Number of Positions = 1
  • Mating Post Length = 8.08 mm

Search Keywords: 872241

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
87224-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
520
Package Type:
BOX
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 87224-1 RoHS compliant?

Yes, 87224-1 is RoHS compliant.

What is the lead time for 87224-1?

The standard lead time for 87224-1 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 5200

Multiple: 520

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
5,200
$0.9502
10,400
$0.5015
15,600
$0.3449
20,800 +
$0.3380