8-640925-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

8-640925-1

RECEPT,PIDG FASTON 22-18 110 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

8-640925-1 is a FASTON tab terminal designed for wire sizes 16-14 AWG (0.32-0.62 mm²) with a 0.20 mm tab thickness and 0.51 mm stud size. The terminal features a tin-plated copper construction with a copper sleeve for vibration resistance and improved wire insulation support, along with inner serrations for maximum electrical contact and tensile strength. It has a width of 0.160 inches (4.06 mm), length of 0.800 inches (20.32 mm), and accommodates maximum wire insulation diameter of 0.140 inches (3.56 mm). The terminal operates at 300V and 105°C maximum temperature, with color-coded insulation sleeves for easy identification. This terminal is UL/CSA listed and Mil-Spec approved, making it suitable for industrial applications including instruments, control systems, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace, and appliances.

Product Highlights:

  • Proprietary Name = PIDG FASTON
  • Receptacle Style = Straight
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • Tab Fit = 2.79 x 0.81 mm
  • Insulation Diameter = 3.56 [.140] Max. mm [in]

Search Keywords: 86409251

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-640925-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is 8-640925-1 RoHS compliant?

Yes, 8-640925-1 is RoHS compliant.

What is the lead time for 8-640925-1?

The standard lead time for 8-640925-1 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,076

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
100
$0.4267
500
$0.3818
1,000
$0.3730
2,500
$0.3626
5,000
$0.3354
7,500
$0.3346
10,000
$0.3311
15,000 +
$0.3303