8-55862-5 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

8-55862-5

#8 PRE-INSUL SEALED TERM R ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

#8 PRE-INSUL SEALED TERM R

Product Highlights:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 8.00² [8] mm [AWG]

Search Keywords: 8558625

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-55862-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
10
Package Type:
Box
Type:
Ring Tongue Terminal
Stud Size:
4.82 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
125(Max) °C

FREQUENTLY ASKED QUESTIONS

Is 8-55862-5 RoHS compliant?

Yes, 8-55862-5 is RoHS compliant.

What is the lead time for 8-55862-5?

The standard lead time for 8-55862-5 is approximately 5 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 66

Can Ship immediately

MOQ for In Stock Qty: 30

MOQ for out of Stock Qty: 30

Multiple: 10

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
30
$4.18
50
$4.17
100
$4.16
200
$3.12
300
$2.92
400 +
$2.86