help desk software
8-55848-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

8-55848-2

Ring Tongue Terminal - 22 to 18 AWG - #10 Stud Size - 4.82 mm (.19 in) Stud Diameter - Closed Barrel - Straight - Tin Plating - Red. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 8-55848-2 from TE Connectivity / AMP Brand is insulated (red), tin plated ring tongue terminal for 22 to 18 AWG wire range. This straight ring tongue terminal has #10 stud size, 4.82 mm (.19 in) stud diameter and closed barrel. Operating temperature range is up to 125 °C ( 257 °F ).

Product Highlights:

  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]

Search Keywords: 8558482

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-55848-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is 8-55848-2 RoHS compliant?

Yes, 8-55848-2 is RoHS compliant.

What is the lead time for 8-55848-2?

The standard lead time for 8-55848-2 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 115

Ships today, if you order in

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 250

Multiple: 50

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
50
$2.62
100
$2.61
250
$2.42
500
$2.35
750
$2.34
1,000 +
$2.33