8-53423-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

8-53423-1

TERMINAL,PIDG PVF2 R 12-10 6 ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

8-53423-1 is a radiation-resistant pre-insulated ring tongue terminal designed for electrical connections in demanding environments. The terminal features a PIDG body style with copper construction and tin-lead finish, accommodating wire sizes from 12 to 10 AWG (5,180 to 13,100 CMA). It incorporates PVF2 insulation with a natural color sleeve and a copper insulation support sleeve, with a wire insulation diameter of 5.84 mm and a tongue material thickness of 1.04 mm. The stud size is 6 (M3.5) with a yellow color code for identification. This terminal is ideal for aerospace, nuclear, and other high-radiation applications where reliable electrical connections and radiation resistance are critical requirements.

Search Keywords: 8534231

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-53423-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
Box
Type:
Ring Tongue Terminal
Stud Size:
3.5 mm
Wire Size:
10-12 AWG
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 8-53423-1 discontinued?

Yes, 8-53423-1 from Te Connectivity / Amp Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 8-53423-1 RoHS compliant?

No, 8-53423-1 is not RoHS compliant.

What is the lead time for 8-53423-1?

The standard lead time for 8-53423-1 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 400

Can Ship immediately

Minimum Order Quantity: 83

Price (USD)

Qty
Unit Price
83
$1.52
413
$1.46
825
$1.40
4,121
$1.34
12,363 +
$1.28

Tools/3D Models

Product Guides