84982-7 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

84982-7

1MM FFC SMT V ASSY 7P EMBOSS ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1MM FFC SMT V ASSY 7P EMBOSS

Product Highlights:

  • 1.00 mm Centerline
  • Number of Positions = 7
  • PCB Mount Angle = Vertical
  • PCB Mount Style = Surface Mount
  • Contact Type = Top

Search Keywords: 849827

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
84982-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
800
Package Type:
OTHER
Type:
FPC Connector
Number of Contacts:
7
Pitch:
2 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1/Contact A
Dimension:
9 x 4.4 x 5.6 mm

FREQUENTLY ASKED QUESTIONS

Is 84982-7 RoHS compliant?

Yes, 84982-7 is RoHS compliant.

What is the lead time for 84982-7?

The standard lead time for 84982-7 is approximately 31 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15,200

Can Ship immediately

MOQ for In Stock Qty: 800

MOQ for out of Stock Qty: 800

Multiple: 800

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
800
$0.9181
1,000
$0.9158
2,500
$0.9135
4,000
$0.9112
8,000
$0.4824
12,000
$0.3395
16,000 +
$0.3327