help desk software
84952-5 by te connectivity / amp brand
Image is representational - see mfr. specs

84952-5

TE Connectivity / AMP Brand

1MM FPC HORZ.BTTM CONT.ASS.5P ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1MM FPC HORZ.BTTM CONT.ASS.5P

Product Highlights:

  • 1.00 mm Centerline
  • Number of Positions = 5
  • PCB Mount Angle = Right Angle
  • PCB Mount Style = Surface Mount
  • Contact Type = Bottom

Search Keywords: 849525

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
84952-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
1500
Package Type:
Reel
Type:
FPC Connector
Number of Contacts:
5
Pitch:
1 mm
Mounting:
Surface Mount
Termination Method:
Solder
Maximum Voltage Rating:
200 VAC
Maximum Current Rating:
1/Contact A
Dimension:
12.92 x 6.54 x 2.56 mm
Operating Temperature:
-40 to 85 °C

IN STOCK: 0

Minimum Order Quantity: 500

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
500
$0.5784
1,500
$0.5288
3,000
$0.5071
6,000
$0.5058
7,500
$0.4899
10,500
$0.3850
15,000
$0.3840
25,500 +
$0.3604