DESCRIPTION
7P JUN-POW-TIM GEH
Product Highlights:
- Housing Assembly
- Connector Type = Junior Power Timer
- Number of Positions = 7
- Housing Color = Black
- Sealed
Search Keywords: 8289182
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
828918-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack:
800
UL Flammability Rating:
UL 94V-0
Number of Rows:
1
Serviceable:
No
Connector & Housing Type:
Housing for female terminals
Packaging Method:
Carton
Circuit Application:
Signal
Number of Positions:
7
Sealable:
Yes
Connector Position Assurance Capable:
No
Terminal Position Assurance:
No
Primary Product Color:
Black
Cable Exit Angle:
180°
Mating Tab Width:
.118 in, 3 mm
Product Width:
1.421 in, 36.1 mm
Centerline (Pitch):
.197 in, 5 mm
Product Length:
1.988 in, 50.5 mm
Connector System:
Wire-to-Board , Wire-to-Device
Connector Shape:
Rectangular
Strain Relief:
Without
Connector Mounting Type:
Cable Mount (Free-Hanging)
Mating Alignment:
With
Contact Type:
Receptacle
Housing Material:
PBT GF
Connector Height:
1.004 in, 25.5 mm
Contact Size:
2.8mm
Mating Alignment Type:
Polarization Slot
IN STOCK: 5,516
Can Ship immediately
MOQ for In Stock Qty: 40
MOQ for out of Stock Qty: 40
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
40
$4.51
1,000
$4.50
2,500
$4.49
4,000
$4.47
8,000
$2.29
12,000
$1.56
16,000
+
$1.52
English
Chinese
Spanish
