827603-1 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

827603-1

12P JUNIOR-TIMER GH ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

12P JUNIOR-TIMER GH

Product Highlights:

  • Receptacle Housing
  • Connector Type = Junior Timer
  • Number of Positions = 12
  • PA 6.6 GF 13% Housing Material
  • Housing Color = Black

Search Keywords: 8276031

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
827603-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CZ
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
750
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
12

FREQUENTLY ASKED QUESTIONS

Is 827603-1 RoHS compliant?

Yes, 827603-1 is RoHS compliant.

What is the lead time for 827603-1?

The standard lead time for 827603-1 is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 94

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
25
$1.015
250
$0.908
750
$0.868
1,500
$0.851
3,000
$0.848
5,250
$0.840
7,500
$0.835
10,500 +
$0.832

Tools/3D Models

Product Guides