help desk software
821777-SF by te connectivity / amp brand
Image is representational - see mfr. specs

821777-SF

TE Connectivity / AMP Brand

Single phase filter 1HU 15 A - threaded bolt connector - 10nF ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 821777-SF is a single-phase EMC/RFI filter from the FN2500 series designed for low-profile, high-performance electromagnetic compatibility filtering in robotics, datacenters, and industrial applications. It features a maximum continuous operating voltage of 277 VAC / 400 VDC, with rated current capacity ranging from 10 to 32 A at 50°C, and operates across DC to 60 Hz frequency range. The filter incorporates a single-stage design with integrated inductance (L1: 1.5–8.3 mH depending on current rating), X and Y capacitors for differential and common-mode attenuation, and a discharge resistor, providing excellent EMC performance per CISPR 17 standards. Its compact form factor fits within 1 height unit (HU) of a 19" rack, with available terminal options including fast-on, wire leads, M4 screw, and push-in connectors, making it suitable for diverse installation requirements in demanding electromagnetic environments.

Search Keywords: 821777SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
821777-SF
Alias/AKA:
FN2500-15-08-C13
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box

IN STOCK: 56

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$32.06
5
$30.21
20
$29.75
40
$29.12
60
$28.54
100
$27.68
260 +
$26.32

Tools/3D Models

Product Guides