help desk software
8-2176397-4 by te connectivity / amp brand
Image is representational - see mfr. specs

8-2176397-4

TE Connectivity / AMP Brand

3502 3K0 1% ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE CONNECTIVITY / AMP Brand part 8-2176397-4 is a precision resistor that offers reliability and high performance for your electronic applications. With a resistance value of 3 kohm and a tolerance of 1%, this component ensures accurate and stable operation in various circuits. It belongs to the 3502 series, known for its robust design and consistent performance. Ideal for uses ranging from consumer electronics to industrial systems, the resistor's design supports precision electronics due to its tight tolerance, making it a dependable choice for engineers and designers. Whether you're building new devices or maintaining existing systems, this resistor is an essential component for achieving optimal circuit function.

Search Keywords: 821763974

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-2176397-4
Alias/AKA:
35023K0FT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel
Number of Resistors:
1
Temperature Coefficient:
±100 ppm/°C
Power Rating:
2 W
Resistor Type:
Power Resistor
Number of Terminations:
2
Element Type:
Thick Metal Film
Resistance Value:
3K Ω
Resistance Class:
1kΩ – 1MΩ
Packaging Method:
Taped & Reeled
Operating Voltage:
200 V
Voltage Rating:
200 V
Product Type:
Fixed Resistor

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1781
4,000
$0.1761
6,000
$0.1749
8,000
$0.1740
10,000
$0.1734
26,000
$0.1705
50,000
$0.1599
100,000 +
$0.1501