8-2176316-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

8-2176316-3

MELF SMA-A 33R 1% 50PPM 0207 1W

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

MELF SMA-A 33R 1% 50PPM 0207 1W

Search Keywords: 821763163

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-2176316-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Power Rating:
1 W
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Voltage Rating:
350 V
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is 8-2176316-3 discontinued?

Yes, 8-2176316-3 from Te Connectivity / Amp Brand is discontinued (end-of-life September 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces 8-2176316-3?

The recommended replacement for 8-2176316-3 is SMA-A0207FTDT33R from TE Connectivity / Neohm Brand, available from Master Electronics.

Is 8-2176316-3 RoHS compliant?

Yes, 8-2176316-3 is RoHS compliant.

What is the lead time for 8-2176316-3?

The standard lead time for 8-2176316-3 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 30,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Price (USD)

Qty
Unit Price
2,000
$0.0831
4,000
$0.0781
8,000
$0.0747
26,000
$0.0669
50,000
$0.0631
100,000
$0.0571
150,000
$0.0563
250,000 +
$0.0535