help desk software
820753-SF by te connectivity / amp brand
Image is representational - see mfr. specs

820753-SF

TE Connectivity / AMP Brand

PWR ENT RCPT IEC320-C18 PANEL QC ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 820753-SF is a versatile Medical Class II IEC inlet filter designed for compliance with Protection Class II (ME) according to IEC 60601-1, fulfilling the requirement for two MOPP (means of patient protection). It features rated currents up to 15 A at 40°C maximum operating temperature, with a maximum continuous operating voltage of 250 VAC at 50/60 Hz, and operates across a frequency range of DC to 400 Hz. The filter incorporates a plastic enclosure for higher dielectric strength insulation, fast-on terminals, and front mount flanges with excellent performance-to-size ratio. With no leakage current to earth and high potential test voltage ratings (760 VAC P?N for 2 s and 4 kVAC P/N?Ext. insulation for 60 s per IEC 60601-1), this filter is ideal for medical device applications requiring robust EMC/EMI suppression and patient safety compliance.

Search Keywords: 820753SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
820753-SF
Alias/AKA:
FN9274B-10-05
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
9018908000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Box

IN STOCK: 162

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
10
$10.59
25
$9.60
60
$9.17
120
$8.89
300
$8.16
540
$7.95
1,020 +
$7.60

Tools/3D Models

Product Guides