help desk software
8-1879664-0 by te connectivity / amp brand
Image is representational - see mfr. specs

8-1879664-0

TE Connectivity / AMP Brand

Res Metal Film 7.68K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Res Metal Film 7.68K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Conformal Coated AXL Bandoliered

Search Keywords: 818796640

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1879664-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Termination Style:
Axial11387
Power Rating:
0.25 (1/4) W
Resistance Value:
7.68 KOhm
Tolerance:
0.111388%
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Bandoliered
Dimension:
7.2 x 2.711378mm
Terminal Pitch:
N/R

IN STOCK: 500

Can Ship immediately

Minimum Order Quantity: 250

Multiple: 250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250
$0.769
500
$0.739
1,000
$0.708
2,500
$0.668
5,000
$0.617
7,500
$0.599
10,000
$0.557
15,000 +
$0.541

Tools/3D Models

Product Guides