8-1879625-1
TE Connectivity / AMP BrandH8 22K 1% 50PPM
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
H8 22K 1% 50PPM
Search Keywords: 818796251
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1879625-1
Alias/AKA:
H822KFCA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
250
Package Type:
Box
Power Rating:
.25 W
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
IN STOCK: 250
Can Ship immediately
Minimum Order Quantity: 250
Multiple: 250
Factory Lead-Time 13 Weeks
Price (USD)
Qty
Unit Price
250
$0.5541
1,000
$0.4511
2,500
$0.4274
5,000
$0.4126
7,500
$0.4116
10,000
$0.3905
15,000
$0.3895
25,000
+
$0.3885
English
Chinese
Spanish
