8-1879028-2 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

8-1879028-2

RN 0805 365K 0.1% 10PPM 1K RL

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RN 0805 365K 0.1% 10PPM 1K RL

Search Keywords: 818790282

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1879028-2
Alias/AKA:
RN73C2A365KBTDF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Voltage Rating:
100 V
Resistance:
365K Ω
Packaging Method:
Taped & Reeled
Temperature Coefficient:
±10 ppm/°C
Resistor Type:
Precision Resistor
Resistance Range:
1kΩ – 1MΩ Ω
Product Type:
Fixed Resistor
Tolerance:
.1 %
Number of Resistors:
1
Number of Terminations:
2
Mount Style:
Surface Mount
Dimensions:
2 x 1.25 x .55 mm
Termination Type:
Solder
Size Code:
0805
Power Rating:
.1 W
Element Type:
Thin Film

FREQUENTLY ASKED QUESTIONS

Is 8-1879028-2 RoHS compliant?

Yes, 8-1879028-2 is RoHS compliant.

What is the lead time for 8-1879028-2?

The standard lead time for 8-1879028-2 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.4815
3,000
$0.4496
5,000
$0.4347
8,000
$0.4108
10,000
$0.3942
15,000
$0.3831
25,000
$0.3501
50,000 +
$0.2809

Tools/3D Models

Product Guides