8-1879026-6 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

8-1879026-6

Res Thin Film 47.5 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Res Thin Film 47.5 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo

Search Keywords: 818790266

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1879026-6
Alias/AKA:
YR1B47R5CC
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Termination Style:
Axial11387
Power Rating:
0.25 (1/4) W
Resistance Value:
47.5 Ohm
Tolerance:
0.111388%
Temperature Coefficient:
±15 ppm/°C
Operating Temperature:
-65 to 155 °C
Packaging:
Ammo
Dimension:
6.3 x 2.311378mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is 8-1879026-6 RoHS compliant?

Yes, 8-1879026-6 is RoHS compliant.

What is the lead time for 8-1879026-6?

The standard lead time for 8-1879026-6 is approximately 11 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2767
3,000
$0.2664
5,000
$0.2617
8,000
$0.2573
10,000
$0.2552
25,000
$0.2382
50,000 +
$0.2196

Tools/3D Models

Product Guides