help desk software
817831-SF by te connectivity / amp brand
Image is representational - see mfr. specs

817831-SF

TE Connectivity / AMP Brand

IEC Inlet HP Filter 250VAC 2-stage 6A Rear mou ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 817831-SF is a high-performance dual-stage IEC C14 or C20 inlet filter designed for EMC/EMI suppression in power supply applications. It operates at a maximum continuous voltage of 250 VAC at 50/60 Hz with rated currents ranging from 2 to 20 A at 40°C, featuring excellent performance-to-size ratio and dual-stage filtering architecture. The filter incorporates inductance elements (L1 and L2), capacitive filtering stages (Cx, Cy1, Cy2), and optional resistive components depending on the variant, providing comprehensive attenuation across the frequency spectrum from DC to 400 Hz. It meets international safety standards including IEC 60320-1 for inlet connectors and offers medical versions (B type) compliant with IEC/EN 60601-1. Available in snap-in and rear mount configurations, this filter is ideal for industrial equipment, medical devices, and consumer electronics requiring robust EMI/RFI suppression and regulatory compliance.

Search Keywords: 817831SF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
817831-SF
Alias/AKA:
FN9255MB-6-06
Unit of Measure:
Per Each
RoHS:
Yes
COO:
TH
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60

IN STOCK: 176

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 15

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
8
$25.01
10
$24.95
15
$24.89
30
$18.67
45
$17.42
60 +
$17.07

Tools/3D Models

Product Guides