8-1768037-3 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

8-1768037-3

Marker Cables Accessories for Connector

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Marker Cables Accessories for Connector

Search Keywords: 817680373

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
8-1768037-3
Alias/AKA:
STB03-7-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BOX
Material:
Zero Halogen Polyoxymethylene2023
Marker Color:
Violet2021
Maximum Cable Diameter:
2.65 mm
Marker Type:
Wire Marker2022

FREQUENTLY ASKED QUESTIONS

Is 8-1768037-3 RoHS compliant?

Yes, 8-1768037-3 is RoHS compliant.

What is the lead time for 8-1768037-3?

The standard lead time for 8-1768037-3 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 8,700

Can Ship immediately

Minimum Order Quantity: 600

Multiple: 300

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
600
$0.0435
5,100
$0.0407
10,200
$0.0397
25,200
$0.0385
50,100
$0.0345
100,200
$0.0307
150,000
$0.0302
250,200 +
$0.0297

Tools/3D Models

Product Guides